Part Details for R199005250 by Radiall
Overview of R199005250 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R199005250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R199005250-ND
|
DigiKey | MC-CARD / RIGHT ANGLE PLUG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Box |
50 In Stock |
|
$12.9078 / $15.7800 | Buy Now |
DISTI #
R199005250
|
Avnet Americas | Conn MC PL 0Hz to 8GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R199005250) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8008 / $12.7764 | Buy Now |
DISTI #
501-R199005250
|
Mouser Electronics | RF Connectors / Coaxial Connectors MC-CARD / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 SBR RoHS: Compliant | 60 |
|
$11.5100 / $15.7700 | Buy Now |
DISTI #
R199005250
|
Avnet Americas | Conn MC PL 0Hz to 8GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R199005250) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8008 / $12.7764 | Buy Now |
DISTI #
R199005250
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R199005250
R199005250 CAD Models
R199005250 Part Data Attributes:
|
R199005250
Radiall
Buy Now
Datasheet
|
Compare Parts:
R199005250
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.35 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.22 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |