-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Peripheral Interface 2k EEPROM (256-word x 8-bit) 4k EEPROM (512-word x 8-bit), TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1EX25002ATA00I#S0CT-ND
|
DigiKey | IC EEPROM 2KBIT SPI 5MHZ 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6278 / $0.9500 | Buy Now |
DISTI #
R1EX25002ATA00I#S0
|
Avnet Americas | SERIAL EEPROM 2K, SPI, TSSOP8, I-GRADE - Tape and Reel (Alt: R1EX25002ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
968-1EX25002ATA00IS0
|
Mouser Electronics | EEPROM Serial EEPROM 2k, SPI, TSSOP8, I-grade RoHS: Compliant | 0 |
|
$0.6090 / $0.6510 | Order Now |
|
Renesas Electronics America | IC EEPROM 2KBIT SPI 5MHZ 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.6709 / $0.9500 | Buy Now |
DISTI #
R1EX25002ATA00I#S0
|
Avnet Americas | SERIAL EEPROM 2K, SPI, TSSOP8, I-GRADE - Tape and Reel (Alt: R1EX25002ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
R1EX25002ATA00I#S0
|
Avnet Americas | SERIAL EEPROM 2K, SPI, TSSOP8, I-GRADE - Tape and Reel (Alt: R1EX25002ATA00I#S0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX25002ATA00I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX25002ATA00I#S0
Renesas Electronics Corporation
Serial Peripheral Interface 2k EEPROM (256-word x 8-bit) 4k EEPROM (512-word x 8-bit), TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |