-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Peripheral Interface 8k EEPROM (1024-word x 8-bit) 16k EEPROM (2048-word x 8-bit), SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1EX25008ASA00I#S0CT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 5MHZ 8SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.9280 / $1.3400 | Buy Now |
DISTI #
R1EX25008ASA00I#S0
|
Avnet Americas | SERIAL EEPROM 8K, SPI, SOP8, I-GRADE - Tape and Reel (Alt: R1EX25008ASA00I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
968-1EX25008ASA00IS0
|
Mouser Electronics | EEPROM Serial EEPROM 8k, SPI, SOP8, I-grade RoHS: Compliant | 0 |
|
$0.9000 / $0.9170 | Order Now |
|
Renesas Electronics America | IC EEPROM 8KBIT SPI 5MHZ 8SOP Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$0.9599 / $1.3400 | Buy Now |
DISTI #
R1EX25008ASA00I#S0
|
Avnet Americas | SERIAL EEPROM 8K, SPI, SOP8, I-GRADE - Tape and Reel (Alt: R1EX25008ASA00I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
R1EX25008ASA00I#S0
|
Avnet Americas | SERIAL EEPROM 8K, SPI, SOP8, I-GRADE - Tape and Reel (Alt: R1EX25008ASA00I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1EX25008ASA00I#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX25008ASA00I#S0
Renesas Electronics Corporation
Serial Peripheral Interface 8k EEPROM (1024-word x 8-bit) 16k EEPROM (2048-word x 8-bit), SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for R1EX25008ASA00I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX25008ASA00I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX25008ASA00G#U0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | R1EX25008ASA00I#S0 vs R1EX25008ASA00G#U0 |
R1EX25008ASA00A | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | R1EX25008ASA00I#S0 vs R1EX25008ASA00A |