Part Details for R1G175-AB41-15 by ebm-papst
Overview of R1G175-AB41-15 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G175-AB41-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8877
|
Newark | Ebm Papst |Ebm-Papst R1G175-AB41-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.5800 / $210.7900 | Buy Now |
DISTI #
2266-R1G175-AB41-15-ND
|
DigiKey | R1G175-AB41-15 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$232.2300 / $273.4200 | Buy Now |
|
Onlinecomponents.com | EC centrifugal fan - Nominal voltage: 48 VDC – 0.8 A - Power consumption: 34 W – 0.74 Kg |
189 Partner Stock |
|
$165.0700 / $243.7800 | Buy Now |
DISTI #
65705361
|
Verical | Axial Fan Min Qty: 1 Package Multiple: 1 | Americas - 158 |
|
$205.4400 / $241.8800 | Buy Now |
DISTI #
32032300
|
Verical | Axial Fan Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$205.4400 / $241.8800 | Buy Now |
|
Master Electronics | EC centrifugal fan - Nominal voltage: 48 VDC – 0.8 A - Power consumption: 34 W – 0.74 Kg |
189 Partner Stock |
|
$165.0700 / $243.7800 | Buy Now |