Part Details for R1G190-AC11-52 by ebm-papst
Overview of R1G190-AC11-52 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G190-AC11-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5011
|
Newark | Dc Backward-Curved Motorized Impeller |Ebm-Papst R1G190-AC11-52 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.2300 / $292.9300 | Buy Now |
DISTI #
381-3484-ND
|
DigiKey | FAN IMP MTRZD 190X68.5MM 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$226.6472 / $262.9800 | Buy Now |
DISTI #
R1G190-AC11-52
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 71W 3200RPM 321CFM 68dB Flange Mount - Bulk (Alt: R1G190-AC11-52) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1120 / $263.5385 | Buy Now |
DISTI #
5912-R1G190-AC11-52
|
Mouser Electronics | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 190mm Round, 48VDC, 321CFM, 71W, 68dBA RoHS: Compliant | 10 |
|
$226.6400 / $262.9800 | Buy Now |
DISTI #
70105059
|
RS | Impeller, Motorized,48VDC,321CFM, Dim 7.48"Dia.x2.697"W, Leadwires, Noise 68dBA,71W | ebm-papst R1G190-AC11-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$234.6000 / $276.0000 | RFQ |
|
Onlinecomponents.com | Motorized Impeller Fan - 48VDC - Round 190mm Dia - Ball Bearing - 68.0dB(A) - 71 W - 3200 RPM - IP42 - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
31 In Stock |
|
$265.3900 / $271.9200 | Buy Now |
DISTI #
R1G190-AC11-52
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 71W 3200RPM 321CFM 68dB Flange Mount - Bulk (Alt: R1G190-AC11-52) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1120 / $263.5385 | Buy Now |
DISTI #
000000000001109387
|
Sager | Blowers & Centrifugal Fans Curved Motorized Impeller, 190mm, 48VDC, 321CFM, 71W, 68dB, 3200RPM, Ball, Leads Min Qty: 1 | 0 |
|
$218.2400 / $267.6600 | Buy Now |
|
Master Electronics | Motorized Impeller Fan - 48VDC - Round 190mm Dia - Ball Bearing - 68.0dB(A) - 71 W - 3200 RPM - IP42 - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
31 In Stock |
|
$265.3900 / $271.9200 | Buy Now |
|
Neutron USA | Blowers Size=190 mm CFM=321 VDC=48 | 50 |
|
$523.8300 | Buy Now |
Part Details for R1G190-AC11-52
R1G190-AC11-52 CAD Models
R1G190-AC11-52 Part Data Attributes:
|
R1G190-AC11-52
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R1G190-AC11-52
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | APPROVAL: EAC; EN; UL | |
Approvals | CCC; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6.6 | |
Construction | AXIAL | |
Diameter | 190 mm | |
Height | 68.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.48 A | |
Rated Power | 71 W | |
Rated Voltage | 48 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1300 g |