Part Details for R2016-16.000-12-1020-TR by Raltron Electronics Corporation
Overview of R2016-16.000-12-1020-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for R2016-16.000-12-1020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2016-16.000-12-1020-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2376 In Stock |
|
$0.2036 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1500 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 16MHz 12pF 10PPM SMT | 0 |
|
$0.3911 / $0.4498 | RFQ |
Part Details for R2016-16.000-12-1020-TR
R2016-16.000-12-1020-TR CAD Models
R2016-16.000-12-1020-TR Part Data Attributes
|
R2016-16.000-12-1020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2016-16.000-12-1020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2 mm X 1.6mm X 0.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |