Part Details for R203173000 by Radiall
Overview of R203173000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R203173000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R203173000-ND
|
DigiKey | SSMB / RIGHT ANGLE PLUG CRIMP OR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1198 | Buy Now |
DISTI #
R203173000
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2/50 S - Bulk (Alt: R203173000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8020 / $16.7760 | Buy Now |
DISTI #
501-R203173000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2/50 S RoHS: Compliant | 50 |
|
$11.6400 / $19.7700 | Buy Now |
DISTI #
71092357
|
RS | RF Connector SSMB(F) R/A PLG CRP 2/50 | RADIALL R203173000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$6.2700 | Buy Now |
DISTI #
R203173000
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2/50 S - Bulk (Alt: R203173000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8020 / $16.7760 | Buy Now |
DISTI #
R203173000
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2/50 S - Bulk (Alt: R203173000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8020 / $16.7760 | Buy Now |
DISTI #
R203173000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8000 | Buy Now |
Part Details for R203173000
R203173000 CAD Models
R203173000 Part Data Attributes
|
R203173000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R203173000
Radiall
RF SSMB Connector, Female, Cable Mount, Crimp/Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |