Part Details for R20507RR03Q by C&K
Overview of R20507RR03Q by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R20507RR03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1814
|
Newark | Rotary Switches Rotary |C&k Components R20507RR03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$8.4100 / $9.7000 | Buy Now |
DISTI #
35AH5889
|
Newark | R20507Rr03Q |C&k Components R20507RR03Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $6.7200 | Buy Now |
DISTI #
CKN11062-ND
|
DigiKey | SWITCH ROTARY 5POS 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7481 In Stock |
|
$4.2000 / $5.8900 | Buy Now |
DISTI #
2266-R20507RR03Q-ND
|
DigiKey | SWITCH ROTARY 5POS 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
DISTI #
611-R20507RR03Q
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 68 |
|
$4.4100 / $7.2000 | Buy Now |
|
Future Electronics | R Series 5 Position DPST 125 VAC/DC, 250 VAC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.1300 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$8.4600 | Buy Now |
DISTI #
C&K Components R20507RR03Q
|
PEI Genesis | Rotary Switch, 5 Pos | 273 |
|
Buy Now | |
DISTI #
000000000001051377
|
Sager | Rotary Switches Rotary Min Qty: 60 | 0 |
|
$4.4800 / $5.1700 | Buy Now |
Part Details for R20507RR03Q
R20507RR03Q CAD Models
R20507RR03Q Part Data Attributes:
|
R20507RR03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
R20507RR03Q
C&K
ROTARY SWITCH-5POSITIONS, DP5T, LATCHED, 0.5A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.37 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |