Part Details for R214798703 by Radiall
Overview of R214798703 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R214798703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R214798703-ND
|
DigiKey | BT43 (SMZ) / U-LINK F-F PITCH 10 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1867 | Buy Now |
DISTI #
R214798703
|
Avnet Americas | BT43 (SMZ) / U-LINK F-F PITCH 10.0 WITH TEST PORT - Bulk (Alt: R214798703) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$7.1260 / $9.4860 | Buy Now |
DISTI #
501-R214798703
|
Mouser Electronics | RF Adapters - In Series BT43 (SMZ) / U-LINK F-F PITCH 10.0 WITH TEST PORT RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
Part Details for R214798703
R214798703 CAD Models
R214798703 Part Data Attributes
|
R214798703
Radiall
Buy Now
Datasheet
|
Compare Parts:
R214798703
Radiall
RF Connector Adapter, SMZ-SMZ, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adapter Style | SMZ-SMZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF U ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |