Part Details for R219CH12FLO by IXYS UK Westcode
Overview of R219CH12FLO by IXYS UK Westcode
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for R219CH12FLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DISTRIBUTED GATE THYRISTOR Silicon Controlled Rectifier, 1460.1A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AC RoHS: Not Compliant | Europe - 3 |
|
RFQ |
Part Details for R219CH12FLO
R219CH12FLO CAD Models
R219CH12FLO Part Data Attributes:
|
R219CH12FLO
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
R219CH12FLO
IXYS UK Westcode
Silicon Controlled Rectifier, 1460.1 A, 1200 V, SCR, TO-200AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1460.1 A | |
Repetitive Peak Off-state Leakage Current-Max | 70000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |