Part Details for R22-5D16-12 by NTE Electronics Inc
Overview of R22-5D16-12 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF72115D160FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for R22-5D16-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0337
|
Newark | Relay, Spdt, 120Vac, 30Vdc, 16A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:R22 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R22-5D16-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 12A SPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
52 In Stock |
|
$4.1200 / $6.3000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$4.9840 / $7.4760 | Buy Now |
Part Details for R22-5D16-12
R22-5D16-12 CAD Models
R22-5D16-12 Part Data Attributes
|
R22-5D16-12
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R22-5D16-12
NTE Electronics Inc
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 540 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | CSA; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |