Part Details for R222252301W by Radiall
Overview of R222252301W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R222252301W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222252301W-ND
|
DigiKey | SMP / 2 HOLE FLANGE MALE JACK LI Min Qty: 25 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4348 | Buy Now |
DISTI #
R222252301W
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222252301W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$38.8640 / $61.2720 | Buy Now |
DISTI #
501-R222252301W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / 2 HOLE FLANGE MALE JACK LIMITED DETENT SOLDER TYPE CABLE .085 RoHS: Compliant | 3 |
|
$43.3100 / $53.7500 | Buy Now |
DISTI #
R222252301W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222252301W
R222252301W CAD Models
R222252301W Part Data Attributes
|
R222252301W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222252301W
Radiall
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.075 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Insertion Loss | 0.76 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS/STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
Alternate Parts for R222252301W
This table gives cross-reference parts and alternative options found for R222252301W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R222252301W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R222252322 | RF SMP Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack | Radiall | R222252301W vs R222252322 |
R222252702 | RF SMP Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack | Radiall | R222252301W vs R222252702 |