Part Details for R222423320 by Radiall
Overview of R222423320 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R222423320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7578
|
Newark | Smp M Str Smt Edge Ld C100 Rohs Compliant: Yes |Radiall R222423320 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $19.9800 | Buy Now |
DISTI #
2201-R222423320-ND
|
DigiKey | SMP / STRAIGHT MALE EDGE CARD RE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2560 | Buy Now |
DISTI #
R222423320
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bulk (Alt: R222423320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 598 |
|
$12.3265 / $13.0592 | Buy Now |
DISTI #
501-R222423320
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE EDGE CARD RECEPTACLE SMT LIMITED DETENT RoHS: Compliant | 55 |
|
$14.7600 / $20.5400 | Buy Now |
DISTI #
R222423320
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bulk (Alt: R222423320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 598 |
|
$12.3265 / $13.0592 | Buy Now |
DISTI #
R222423320
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.0500 | Buy Now |
Part Details for R222423320
R222423320 CAD Models
R222423320 Part Data Attributes:
|
R222423320
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222423320
Radiall
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.173 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.252 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
Filter Feature | NO | |
Insertion Loss | 0.759 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |