Part Details for R222428700 by Radiall
Overview of R222428700 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R222428700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222428700-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE P Min Qty: 1 Lead time: 16 Weeks Container: Box |
500 In Stock |
|
$21.2398 / $28.6800 | Buy Now |
DISTI #
R222428700
|
Avnet Americas | Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole/SMD Gold Over Nickel - Bulk (Alt: R222428700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5160 / $27.6300 | Buy Now |
DISTI #
501-R222428700
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE PIN IN PASTE SMOOTH BORE RoHS: Compliant | 91 |
|
$21.2300 / $29.2600 | Buy Now |
DISTI #
R222428700
|
Avnet Americas | Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole/SMD Gold Over Nickel - Bulk (Alt: R222428700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5160 / $27.6300 | Buy Now |
DISTI #
R222428700
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$19.4300 | Buy Now |
Part Details for R222428700
R222428700 CAD Models
R222428700 Part Data Attributes:
|
R222428700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222428700
Radiall
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.201 inch | |
Body Diameter | 0.165 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS/STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |