Part Details for R223435000 by Radiall
Overview of R223435000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223435000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223435000-ND
|
DigiKey | MMBX / STRAIGHT PLUG RECEPTACLE Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
R223435000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole Nickel Phosphorous Gold - Bulk (Alt: R223435000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$8.4980 / $12.9600 | Buy Now |
DISTI #
501-R223435000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT PLUG RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 0 |
|
$10.2600 / $15.8400 | Order Now |
DISTI #
R223435000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole Nickel Phosphorous Gold - Bulk (Alt: R223435000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$8.4980 / $12.9600 | Buy Now |
DISTI #
R223435000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole Nickel Phosphorous Gold - Bulk (Alt: R223435000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$8.4980 / $12.9600 | Buy Now |
Part Details for R223435000
R223435000 CAD Models
R223435000 Part Data Attributes
|
R223435000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223435000
Radiall
RF Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.24 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |