Part Details for R251.750 by Littelfuse Inc
Overview of R251.750 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for R251.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 395 |
|
$0.3000 / $0.9375 | Buy Now |
Part Details for R251.750
R251.750 CAD Models
R251.750 Part Data Attributes
|
R251.750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R251.750
Littelfuse Inc
Electric Fuse, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.112 mm | |
Body Length or Diameter | 2.413 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for R251.750
This table gives cross-reference parts and alternative options found for R251.750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R251.750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R251.125 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R251.125 |
R25101.5 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R25101.5 |
2751150000 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | R251.750 vs 2751150000 |
7010.7030.47 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | R251.750 vs 7010.7030.47 |
R251.062 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R251.062 |
015702.5DR | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R251.750 vs 015702.5DR |
R251015 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R251015 |
R251010 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R251010 |
MCRW10A | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | R251.750 vs MCRW10A |
R251012 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.750 vs R251012 |