Part Details for R2520-38.400-10-F-1020-TR by Raltron Electronics Corporation
Overview of R2520-38.400-10-F-1020-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for R2520-38.400-10-F-1020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2520-38.400-10-F-1020-CT-ND
|
DigiKey | CRYSTAL 38.4MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$0.1343 / $0.2900 | Buy Now |
|
Future Electronics | 38.400 MHz± 20 ppm± 10 ppm10 pF60 Ω-10°C~+60°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1830 | Buy Now |
Part Details for R2520-38.400-10-F-1020-TR
R2520-38.400-10-F-1020-TR CAD Models
R2520-38.400-10-F-1020-TR Part Data Attributes:
|
R2520-38.400-10-F-1020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2520-38.400-10-F-1020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |