Part Details for R2520-40.000-8-F-1010-TR by Raltron Electronics Corporation
Overview of R2520-40.000-8-F-1010-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2520-40.000-8-F-1010-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2520-40.000-8-F-1010-TRCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2690 In Stock |
|
$0.1612 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0938 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 40MHz 8pF 10PPM SMT | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for R2520-40.000-8-F-1010-TR
R2520-40.000-8-F-1010-TR CAD Models
R2520-40.000-8-F-1010-TR Part Data Attributes
|
R2520-40.000-8-F-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2520-40.000-8-F-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |