Part Details for R2A30428BM#W0 by Renesas Electronics Corporation
Overview of R2A30428BM#W0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R2A30428BM#W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R2A30428BM#W0-ND
|
DigiKey | MOTION CONTROL ELECTRONIC Min Qty: 112 Container: Bulk MARKETPLACE PRODUCT |
4945 In Stock |
|
$2.6800 | Buy Now |
|
Rochester Electronics | R2A30428 - Motion Control Electronic RoHS: Compliant Status: Obsolete Min Qty: 1 | 4945 |
|
$2.3000 / $2.7100 | Buy Now |
Part Details for R2A30428BM#W0
R2A30428BM#W0 CAD Models
R2A30428BM#W0 Part Data Attributes
|
R2A30428BM#W0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A30428BM#W0
Renesas Electronics Corporation
IC,MOTOR CONTROLLER,CMOS,BGA,36PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA36,6X7,16 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER |