-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5432
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2D10-1515/P-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9400 / $14.5900 | Buy Now |
DISTI #
945-R2D10-1515/P-RCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7957 / $16.8600 | Buy Now |
DISTI #
919-R2D10-1515P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout RoHS: Compliant | 0 |
|
$14.3600 / $14.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$13.3400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 15VDC - 10 lead SMD - Short Circuit Protection - Tape&Reel RoHS: Compliant | 0 |
|
$12.7100 / $34.6400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +/-15VDC +/-66mA SMD10P | 0 |
|
$16.9548 / $18.1416 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-1515/P-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2D10-1515/P-R
RECOM Power Inc
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |