Part Details for R2E190-AO26-30 by ebm-papst
Overview of R2E190-AO26-30 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E190-AO26-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8569
|
Newark | 230Vac 50/60Hz Ul |Ebm-Papst R2E190-AO26-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R2E190-AO26-30-ND
|
DigiKey | MOTORIZED IMPELLER Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70104798
|
RS | Motorized Impeller, 230VAC, 190mm, Ball 3-Pos, Rectangular Conn, R2E190 Series | ebm-papst R2E190-AO26-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 21 |
|
$156.2100 / $195.2700 | Buy Now |
DISTI #
R2E190-AO26-30
|
TME | Fan: AC, axial, Ø190x68.5mm, 620m3/h, ball bearing, 2500rpm, IP44 Min Qty: 1 | 2 |
|
$366.2900 | Buy Now |
|
Neutron USA | Motorized Impeller, Backward Curved Centrifugal, 230 VAC, 75 W, 64 dBA, 365 CFM | 21 |
|
$279.1400 | Buy Now |