Part Details for R2E190-AO50-43 by ebm-papst
Overview of R2E190-AO50-43 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E190-AO50-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H3893
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E190-AO50-43 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6500 / $161.8800 | Buy Now |
DISTI #
72053705
|
RS | Fan, Radial, 115VAC, Dia.180x54.5mm, 370 CFM, 60W, 2700RPM, Ball, IP44 | ebm-papst R2E190-AO50-43 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$136.4200 / $170.5300 | RFQ |
|
Onlinecomponents.com | Fan - Radial - 115VAC - Ø180x54.5mm - 370 CFM - 60W - 2700RPM - Ball Bearing - IP44 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Fan, Radial, 115VAC, Dia.180x54.5mm, 370 CFM, 60W, 2700RPM, Ball, IP44 | 0 |
|
$346.8500 | Buy Now |