Part Details for R2E220-AA40-05 by ebm-papst
Overview of R2E220-AA40-05 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E220-AA40-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2361
|
Newark | Ac Motorized Impeller, 220 X 71Mm, 230V, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:530Cfm, Air Flow - M3/Min:15M³/Min, Noise Rating:74Dba Rohs Compliant: Yes |Ebm-Papst R2E220-AA40-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$163.4700 | Buy Now |
DISTI #
381-3511-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$146.8368 / $173.0200 | Buy Now |
DISTI #
R2E220-AA40-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 90W 2700RPM 529.72CFM 74dBA - Bulk (Alt: R2E220-AA40-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6240 / $173.3847 | Buy Now |
DISTI #
47M2361
|
Avnet Americas | AC Motorized Impeller Ball Bearing 90W 2700RPM 529.72CFM 74dBA - Bulk (Alt: 47M2361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 82 Partner Stock |
|
$182.8600 / $200.4400 | Buy Now |
DISTI #
5912-R2E220-AA40-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 230VAC RoHS: Compliant | 56 |
|
$159.3500 / $173.0200 | Buy Now |
DISTI #
70104999
|
RS | Motorized Impeller, 230VAC, Round, 220mm, Ball, 4 Wire, Splice, R2E220 Series | ebm-papst R2E220-AA40-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 59 |
|
$158.8300 / $176.4800 | Buy Now |
|
Onlinecomponents.com | AC Backward Curved Motorized Impeller - 230V 506.18CFM/529.72CFM - 73dB/74dB -220mm. RoHS: Compliant |
19 In Stock 50 On Order 1 Factory Stock |
|
$133.5700 / $171.4800 | Buy Now |
DISTI #
R2E220-AA40-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 90W 2700RPM 529.72CFM 74dBA - Bulk (Alt: R2E220-AA40-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6240 / $173.3847 | Buy Now |
DISTI #
47M2361
|
Avnet Americas | AC Motorized Impeller Ball Bearing 90W 2700RPM 529.72CFM 74dBA - Bulk (Alt: 47M2361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 82 Partner Stock |
|
$182.8600 / $200.4400 | Buy Now |
DISTI #
R2E220-AA40-05
|
TME | Fan: AC, radial, 230VAC, Ø220x71mm, 860m3/h, ball bearing, 2600rpm Min Qty: 1 | 13 |
|
$120.2900 / $161.1100 | Buy Now |
Part Details for R2E220-AA40-05
R2E220-AA40-05 CAD Models
R2E220-AA40-05 Part Data Attributes
|
R2E220-AA40-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E220-AA40-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | APPROVAL: EN; GOST | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 220 mm | |
Height | 73 mm | |
Operating Temperature-Max | 40 °C | |
Rated Current | 0.4 A | |
Rated Power | 90 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1300 g |