Part Details for R2E225-BD92-09 by ebm-papst
Overview of R2E225-BD92-09 by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R2E225-BD92-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9051
|
Newark | Motorized Impeller, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:225Mm, External Depth:99Mm, Air Flow - Cfm:756Cfm, Air Flow - M3/Min:22.33M³/Min, Noise Rating:71Dba, Power Rating:200W Rohs Compliant: Yes |Ebm-Papst R2E225-BD92-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$222.1800 / $261.3800 | Buy Now |
DISTI #
38AJ8979
|
Newark | Ebm Papst |Ebm-Papst R2E225-BD92-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.7100 / $247.4000 | Buy Now |
DISTI #
381-3524-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
93 In Stock |
|
$215.5328 / $250.0800 | Buy Now |
DISTI #
R2E225-BD92-09
|
Avnet Americas | AC Fan Ball Bearing 230V 0.6A/0.88A 135W/200W 50Hz/60Hz 2650RPM/2950RPM 706.29CFM/788.69CFM 69dB/71dB Flange Mount - Bulk (Alt: R2E225-BD92-09) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$154.1760 / $250.6155 | Buy Now |
DISTI #
84C9051
|
Avnet Americas | AC Fan Ball Bearing 230V 0.6A/0.88A 135W/200W 50Hz/60Hz 2650RPM/2950RPM 706.29CFM/788.69CFM 69dB/71dB Flange Mount - Bulk (Alt: 84C9051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$221.0700 / $260.0800 | Buy Now |
DISTI #
5912-R2E225-BD92-09
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 230VAC, 1200CFM, 200W RoHS: Compliant | 33 |
|
$215.5300 / $249.1600 | Buy Now |
DISTI #
70104991
|
RS | Centrifugal Blower, 225 x 99 mm, 1340m3/h, 230V, R2E225 Series | ebm-papst R2E225-BD92-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 359 |
|
$199.1300 / $248.9100 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Axial Ball Bearing - 230V - 706.29CFM/788.69CFM - 69dB/71dB - 225 x 225 x 99mm - 200W. RoHS: Compliant |
169 In Stock |
|
$208.4200 / $244.6400 | Buy Now |
DISTI #
R2E225-BD92-09
|
Avnet Americas | AC Fan Ball Bearing 230V 0.6A/0.88A 135W/200W 50Hz/60Hz 2650RPM/2950RPM 706.29CFM/788.69CFM 69dB/71dB Flange Mount - Bulk (Alt: R2E225-BD92-09) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$154.1760 / $250.6155 | Buy Now |
DISTI #
84C9051
|
Avnet Americas | AC Fan Ball Bearing 230V 0.6A/0.88A 135W/200W 50Hz/60Hz 2650RPM/2950RPM 706.29CFM/788.69CFM 69dB/71dB Flange Mount - Bulk (Alt: 84C9051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$221.0700 / $260.0800 | Buy Now |
Part Details for R2E225-BD92-09
R2E225-BD92-09 CAD Models
R2E225-BD92-09 Part Data Attributes:
|
R2E225-BD92-09
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E225-BD92-09
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Airflow | 788.69 CFM | |
Approvals | CE | |
Body Material | POLYAMIDE6.6 | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Noise | 71 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.88 A | |
Rated Power | 200 W | |
Rated Voltage | 230 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2100 g | |
Width | 99 mm |