Part Details for R2E250-AS47-26 by ebm-papst
Overview of R2E250-AS47-26 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E250-AS47-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M0052
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E250-AS47-26 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.3600 / $437.7600 | Buy Now |
DISTI #
R2E250-AS47-26-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.7140 | Buy Now |
DISTI #
R2E250-AS47-26
|
Avnet Americas | AC Fan Ball Bearing 230V 0.7A/0.95A/0.98A 155W/215W/225W 50Hz/60Hz 2600RPM/2700RPM 853.44CFM/876.98CFM 75dB/76dB Flange Mount - Bulk (Alt: R2E250-AS47-26) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$242.3040 / $393.8463 | Buy Now |
DISTI #
5912-R2E250-AS47-26
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC RoHS: Compliant | 0 |
|
$338.7100 / $415.3900 | Order Now |
DISTI #
72053721
|
RS | Fan, Radial, 230VAC, Dia.250x99mm, 875 CFM, 215W, 2700RPM, Ball, IP44 | ebm-papst R2E250-AS47-26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$427.2900 / $474.7600 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Axial Ball Bearing 230V 853.44CFM/876.98CFM 75dB/76dB RoHS: Compliant |
6 Partner Stock 4 Factory Stock |
|
$339.4600 / $357.1100 | Buy Now |
DISTI #
R2E250-AS47-26
|
Avnet Americas | AC Fan Ball Bearing 230V 0.7A/0.95A/0.98A 155W/215W/225W 50Hz/60Hz 2600RPM/2700RPM 853.44CFM/876.98CFM 75dB/76dB Flange Mount - Bulk (Alt: R2E250-AS47-26) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$242.3040 / $393.8463 | Buy Now |
DISTI #
000000000002582028
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC Min Qty: 1 | 0 |
|
$309.4200 / $376.4700 | Buy Now |
|
Master Electronics | AC Motorized Impeller Axial Ball Bearing 230V 853.44CFM/876.98CFM 75dB/76dB RoHS: Compliant |
6 Partner Stock 4 Factory Stock |
|
$339.4600 / $357.1100 | Buy Now |
Part Details for R2E250-AS47-26
R2E250-AS47-26 CAD Models
R2E250-AS47-26 Part Data Attributes:
|
R2E250-AS47-26
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-AS47-26
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; EAC | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 250 mm | |
Height | 101 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.95 A | |
Rated Power | 215 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2940 g |