Part Details for R2E250-AV65-01 by ebm-papst
Overview of R2E250-AV65-01 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E250-AV65-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8985
|
Newark | Ebm Papst |Ebm-Papst R2E250-AV65-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.9500 / $322.3800 | Buy Now |
DISTI #
72M6511
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E250-AV65-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.3800 / $353.3800 | Buy Now |
DISTI #
381-3531-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$273.4188 / $317.2500 | Buy Now |
DISTI #
R2E250-AV65-01
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E250-AV65-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$195.5840 / $317.9232 | Buy Now |
DISTI #
5912-R2E250-AV65-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC RoHS: Compliant | 14 |
|
$273.4100 / $311.2800 | Buy Now |
DISTI #
72053722
|
RS | Fan, Radial, 230VAC, Dia.250x89mm, 790 CFM, 160W, 2750RPM, Ball, IP44 | ebm-papst R2E250-AV65-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$301.3900 / $317.2500 | RFQ |
|
Onlinecomponents.com | Fan Motorized Impeller - 230VAC - Round - 250mm Dia - Ball - 2750 RPM - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
16 In Stock 5 Factory Stock |
|
$273.5100 / $305.1800 | Buy Now |
DISTI #
R2E250-AV65-01
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E250-AV65-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$195.5840 / $317.9232 | Buy Now |
DISTI #
EMB PAPST R2E250-AV65-01
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now | |
DISTI #
000000000002582031
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC Min Qty: 1 | 0 |
|
$263.3100 / $322.8900 | Buy Now |
Part Details for R2E250-AV65-01
R2E250-AV65-01 CAD Models
R2E250-AV65-01 Part Data Attributes:
|
R2E250-AV65-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E250-AV65-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; EAC | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 250 mm | |
Height | 91 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.71 A | |
Rated Power | 160 W | |
Rated Voltage | 230 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2500 g |