Part Details for R2M-2012-23-1006 by Altech Corporation
Overview of R2M-2012-23-1006 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2M-2012-23-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2M-2012-23-1006-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 6V Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5077 | Buy Now |
DISTI #
845-R2M2012231006
|
Mouser Electronics | Industrial Relays industrial relay, DPDT | 0 |
|
$11.6800 / $14.5000 | Order Now |
DISTI #
71795751
|
RS | industrial relay, DPDT | Altech Corp R2M-2012-23-1006 RoHS: Compliant Min Qty: 40 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1900 / $15.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6100 / $14.0500 | Buy Now |
DISTI #
10115958
|
TestEquity LLC | Altech R2M-2012-23-1006 industrial relay, DPDT 6VDC coil, 5A, 250VAC/24VDC | 0 |
|
$15.3400 | Buy Now |