Part Details for R2M-2012-23-1012 by Altech Corporation
Overview of R2M-2012-23-1012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2M-2012-23-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2M-2012-23-1012-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2387 | Buy Now |
DISTI #
845-R2M2012231012
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$13.8000 / $17.2300 | Order Now |
DISTI #
71795752
|
RS | Industrial relay, DPDT | Altech Corp R2M-2012-23-1012 RoHS: Compliant Min Qty: 40 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1100 / $19.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0100 / $17.6700 | Buy Now |
DISTI #
10115959
|
TestEquity LLC | Altech R2M-2012-23-1012 Industrial relay, DPDT 12VDC coil, 5A, 250VAC/24VDC | 0 |
|
$19.3000 | Buy Now |