Part Details for R2N-2012-23-1110-WTL by Altech Corporation
Overview of R2N-2012-23-1110-WTL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2N-2012-23-1110-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2N-2012-23-1110-WTL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 110V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9080 | Buy Now |
DISTI #
845-R2N2012231110WTL
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT RoHS: Compliant | 0 |
|
$9.3500 / $12.9000 | Order Now |
DISTI #
71795769
|
RS | Industrial relay, DPDT | Altech Corp R2N-2012-23-1110-WTL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5200 / $12.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5000 / $10.5000 | Buy Now |
DISTI #
10111721
|
TestEquity LLC | Altech R2N-2012-23-1110-WTL Industrial Relay, DPDT, 110VDC Coil, 12A, 250VAC/24VDC, R2N Series | 0 |
|
$12.2900 | Buy Now |