Part Details for R300234 (ALTERNATE: R300234) by Mersen Electrical Power
Overview of R300234 (ALTERNATE: R300234) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R300234 (ALTERNATE: R300234)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948711
|
RS | Fuse, Square Body, Ultra Fast, Size 33, Type LI Blades, 200kA, 700VAC(UL), 1000A | Mersen R300234 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$466.4900 / $518.3200 | RFQ |