Part Details for R30480 by Microchip Technology Inc
Overview of R30480 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R30480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8678
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip R30480 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $35.2200 | Buy Now |
DISTI #
R30480-ND
|
DigiKey | DIODE GEN PURP 800V 40A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2203 | Buy Now |
DISTI #
R30480
|
Avnet Americas | Diode Power Rectifier 800V 40A 2-Pin D0-203AB Tray - Bulk (Alt: R30480) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.9300 | Buy Now |
DISTI #
494-R30480
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$35.2200 | Order Now |
DISTI #
R30480
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6300 / $92.1100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$33.0400 / $38.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6300 / $92.1100 | Buy Now |
Part Details for R30480
R30480 CAD Models
R30480 Part Data Attributes
|
R30480
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R30480
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |