-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pre-Fit DSP Solution for Hearing Aids 250 Units/ Tape & Reel, Case outline for SDT parts, 250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3110-CBAA-E1T
|
Avnet Americas | Audio Processor 21-Pin SIP T/R - Tape and Reel (Alt: R3110-CBAA-E1T) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1250 Partner Stock |
|
$12.4248 / $14.8296 | Buy Now |
|
Rochester Electronics | RHYTHM R3110 - Consumer Circuit, Hybrid, PBGA21 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26747 |
|
$14.3200 / $16.8500 | Buy Now |
DISTI #
R3110-CBAA-E1T
|
Avnet Americas | Audio Processor 21-Pin SIP T/R - Tape and Reel (Alt: R3110-CBAA-E1T) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1250 Partner Stock |
|
$12.4248 / $14.8296 | Buy Now |
DISTI #
R3110-CBAA-E1T
|
Avnet Americas | Audio Processor 21-Pin SIP T/R - Tape and Reel (Alt: R3110-CBAA-E1T) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1250 Partner Stock |
|
$12.4248 / $14.8296 | Buy Now |
|
Flip Electronics | Stock, ship today | 1250 |
|
$10.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R3110-CBAA-E1T
onsemi
Buy Now
Datasheet
|
Compare Parts:
R3110-CBAA-E1T
onsemi
Pre-Fit DSP Solution for Hearing Aids 250 Units/ Tape & Reel, Case outline for SDT parts, 250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Case outline for SDT parts | |
Package Description | HYBRID-21 | |
Manufacturer Package Code | 127DF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B21 | |
Length | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | BGA21,3X7,41/38/27 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.686 mm | |
Terminal Position | BOTTOM | |
Width | 3.1 mm |