Part Details for R3111N151A-TR-FE by Nisshinbo Micro Devices
Overview of R3111N151A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3111N151A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3111N151A-TR-FE-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2020 / $0.2343 | Buy Now |
DISTI #
848-R3111N151A-TR-FE
|
Mouser Electronics | Supervisory Circuits Low Voltage Detector RoHS: Compliant | 0 |
|
$0.2010 / $0.6100 | Order Now |
|
Rochester Electronics | R3111N151 - Low Voltage Detector, 1.5V, N-Ch Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.2604 / $0.3063 | Buy Now |
Part Details for R3111N151A-TR-FE
R3111N151A-TR-FE CAD Models
R3111N151A-TR-FE Part Data Attributes:
|
R3111N151A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3111N151A-TR-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Adjustable, 1 Channel, +1.5V, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for R3111N151A-TR-FE
This table gives cross-reference parts and alternative options found for R3111N151A-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111N151A-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3111Q572A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111Q572A-TR-FE |
R3111N261A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111N261A-TR-FE |
R3111N411A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.1V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R3111N151A-TR-FE vs R3111N411A-TR-FE |
R3111Q412A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111Q412A-TR-FE |
R3111Q162C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111Q162C-TR-FE |
R3111N281C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111N281C-TR-FE |
R3111N131A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +1.3V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R3111N151A-TR-FE vs R3111N131A-TR-FE |
R3111Q452A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | R3111N151A-TR-FE vs R3111Q452A-TR-FE |
R3111N161A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +1.6V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R3111N151A-TR-FE vs R3111N161A-TR-FE |
R3111N351A-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +3.5V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | R3111N151A-TR-FE vs R3111N351A-TR-FE |