Datasheets
R3112Q501C-TR-FE by:

Power Supply Support Circuit, Fixed, 1 Channel, +5V, CMOS, PDSO4,

Part Details for R3112Q501C-TR-FE by Nisshinbo Micro Devices

Overview of R3112Q501C-TR-FE by Nisshinbo Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for R3112Q501C-TR-FE

Part # Distributor Description Stock Price Buy
DISTI # R3112Q501C-TR-FE-ND
DigiKey IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2343
  • 6,000 $0.2182
  • 15,000 $0.2101
  • 30,000 $0.2020
$0.2020 / $0.2343 Buy Now
DISTI # 848-R3112Q501C-TR-FE
Mouser Electronics Supervisory Circuits Low Voltage Detector with output delay (output capacitor type) RoHS: Compliant 2783
  • 1 $0.6100
  • 10 $0.5330
  • 100 $0.4090
  • 500 $0.3240
  • 1,000 $0.2590
  • 3,000 $0.2340
  • 6,000 $0.2180
  • 9,000 $0.2100
  • 24,000 $0.2010
$0.2010 / $0.6100 Buy Now

Part Details for R3112Q501C-TR-FE

R3112Q501C-TR-FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R3112Q501C-TR-FE Part Data Attributes

R3112Q501C-TR-FE Nisshinbo Micro Devices
Buy Now Datasheet
Compare Parts:
R3112Q501C-TR-FE Nisshinbo Micro Devices Power Supply Support Circuit, Fixed, 1 Channel, +5V, CMOS, PDSO4,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC
Reach Compliance Code compliant
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.3 mm
Terminal Position DUAL
Threshold Voltage-Nom +5V
Width 1.25 mm

Alternate Parts for R3112Q501C-TR-FE

This table gives cross-reference parts and alternative options found for R3112Q501C-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3112Q501C-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R3112Q271C-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3112Q271C-TR-FE
R3112Q501A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +5V, CMOS, PDSO4, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3112Q501A-TR-FE
R3114Q271C-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO4, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3114Q271C-TR-FE
R3112Q501C-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3112Q501C-TR-FE
R3112Q271C-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO4, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3112Q271C-TR-FE
XC4010E-1BG225I Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, PBGA225, BGA-225 AMD Xilinx R3112Q501C-TR-FE vs XC4010E-1BG225I
R3114Q271A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO4, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3114Q271A-TR-FE
R3112Q501A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3112Q501A-TR-FE
R3112Q271A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3112Q271A-TR-FE
Part Number Description Manufacturer Compare
R3117Q084A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3117Q084A-TR-FE
R3119N120A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +12V, CMOS, PDSO5, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3119N120A-TR-FE
R3117Q214A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3117Q214A-TR-FE
R3119N062A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +6.2V, CMOS, PDSO5, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3119N062A-TR-FE
R3119N023A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3119N023A-TR-FE
R3117K093A-TR Power Supply Support Circuit, Fixed, 1 Channel, +0.9V, CMOS, PDSO4, Nisshinbo Micro Devices R3112Q501C-TR-FE vs R3117K093A-TR
R3117K323C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3117K323C-TR
R3119N025A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3119N025A-TR-FE
R3117Q204C-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3117Q204C-TR-FE
R3119N076A-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3112Q501C-TR-FE vs R3119N076A-TR-FE

R3112Q501C-TR-FE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3112Q501C-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3112Q501C-TR-FE by Nisshinbo Micro Devices

  • Please alert me when R3112Q501C-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R3112Q501C-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3112Q501C-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R3112Q501C-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3112Q501C-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3112Q501C-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: