Part Details for R3118K151A-TR by Nisshinbo Micro Devices
Overview of R3118K151A-TR by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3118K151A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3118K151A-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3030 / $0.3272 | Buy Now |
DISTI #
848-R3118K151A-TR
|
Mouser Electronics | Supervisory Circuits Low Voltage Detector with SENSE pin and output delay (output capacitor type) RoHS: Compliant | 0 |
|
$0.3020 / $0.3270 | Order Now |
|
Rochester Electronics | R3118K151A-TR - Low Voltage Detector with Individual SENSE Pin and Delay Function RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3843 / $0.4521 | Buy Now |
Part Details for R3118K151A-TR
R3118K151A-TR CAD Models
R3118K151A-TR Part Data Attributes
|
R3118K151A-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3118K151A-TR
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Width | 1.2 mm |
Alternate Parts for R3118K151A-TR
This table gives cross-reference parts and alternative options found for R3118K151A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3118K151A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3118K481C-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K481C-TR |
R3118K421C-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, | Nisshinbo Micro Devices | R3118K151A-TR vs R3118K421C-TR |
R3118K131A-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K131A-TR |
R3118K241A-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K241A-TR |
R3118K281C-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K281C-TR |
R3118K121A-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K121A-TR |
R3118K451C-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, | Nisshinbo Micro Devices | R3118K151A-TR vs R3118K451C-TR |
R3118K431A-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K431A-TR |
R3118K061C-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, | Nisshinbo Micro Devices | R3118K151A-TR vs R3118K061C-TR |
R3118K441A-TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, DFN-6 | Ricoh Electronic Devices Co Ltd | R3118K151A-TR vs R3118K441A-TR |