Part Details for R331018000 by Radiall
Overview of R331018000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R331018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R331018000-ND
|
DigiKey | THT 20 / FEMALE STRAIGHT PLUG Min Qty: 1 Lead time: 17 Weeks Container: Box |
37 In Stock |
|
$278.9900 / $312.3000 | Buy Now |
DISTI #
R331018000
|
Avnet Americas | THT 20 / FEMALE STRAIGHT PLUG - Bulk (Alt: R331018000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$227.4720 / $371.0520 | Buy Now |
DISTI #
501-R331018000
|
Mouser Electronics | RF Connectors / Coaxial Connectors THT 20 / FEMALE STRAIGHT PLUG RoHS: Compliant | 5 |
|
$278.9300 / $312.2400 | Buy Now |
DISTI #
R331018000
|
Avnet Americas | THT 20 / FEMALE STRAIGHT PLUG - Bulk (Alt: R331018000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$227.4720 / $371.0520 | Buy Now |
DISTI #
R331018000
|
Avnet Americas | THT 20 / FEMALE STRAIGHT PLUG - Bulk (Alt: R331018000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$227.4720 / $371.0520 | Buy Now |
|
Vyrian | OEM/CM Only | 3 |
|
RFQ |
Part Details for R331018000
R331018000 CAD Models
R331018000 Part Data Attributes
|
R331018000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R331018000
Radiall
RF Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG-8/U, RG-9/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |