Part Details for R3311-1.96608M by CTS Corporation
Overview of R3311-1.96608M by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3311-1.96608M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3311-1.96608M
|
Avnet Americas | SMD Crystal 1.96608MHz 3.3V 50pF 4-Pin CSMD - Tape and Reel (Alt: R3311-1.96608M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Crystal - 1.96608MHz - 3.3V - 50pF - 4-Pin - CSMD. RoHS: Compliant |
1055 In Stock |
|
$2.3400 / $3.5600 | Buy Now |
DISTI #
59476582
|
Verical | R3311-1.96608M Min Qty: 20 Package Multiple: 10 Date Code: 2126 | Americas - 1050 |
|
$3.0949 / $4.7152 | Buy Now |
|
Master Electronics | SMD Crystal - 1.96608MHz - 3.3V - 50pF - 4-Pin - CSMD. RoHS: Compliant |
1055 In Stock |
|
$2.3400 / $3.5600 | Buy Now |