Part Details for R331405000 by Radiall
Overview of R331405000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R331405000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R331405000-ND
|
DigiKey | THT 20 / STRAIGHT FEMALE SQUARE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.5008 | Buy Now |
DISTI #
R331405000
|
Avnet Americas | THT 20 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE - Bulk (Alt: R331405000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$302.6520 / $499.4100 | Buy Now |
DISTI #
501-R331405000
|
Mouser Electronics | RF Connectors / Coaxial Connectors THT 20 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$363.6900 / $376.7000 | Order Now |
DISTI #
R331405000
|
Avnet Americas | THT 20 / STRAIGHT FEMALE SQUARE FLANGE RECEPTACLE - Bulk (Alt: R331405000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$302.6520 / $499.4100 | Buy Now |
DISTI #
R331405000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$338.2000 / $361.7500 | Buy Now |
Part Details for R331405000
R331405000 CAD Models
R331405000 Part Data Attributes:
|
R331405000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R331405000
Radiall
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |