Part Details for R3G225-AH71-01 by ebm-papst
Overview of R3G225-AH71-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3G225-AH71-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1106
|
Newark | Ec Backward-Curved Motorized Impeller |Ebm-Papst R3G225-AH71-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.2300 / $671.0900 | Buy Now |
DISTI #
381-R3G225-AH71-01-ND
|
DigiKey | EC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$519.2510 | Buy Now |
DISTI #
R3G225-AH71-01
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 2A 160W 50Hz/60Hz 2800RPM Flange Mount - Bulk (Alt: R3G225-AH71-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4560 / $603.7694 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 115V RoHS: Compliant | 0 |
|
$529.8100 / $560.7600 | Buy Now |
DISTI #
R3G225-AH71-01
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 2A 160W 50Hz/60Hz 2800RPM Flange Mount - Bulk (Alt: R3G225-AH71-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4560 / $603.7694 | Buy Now |
DISTI #
000000000002662033
|
Sager | Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 225mm, 115VAC Min Qty: 1 | 0 |
|
$474.4200 / $577.1300 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 115V RoHS: Compliant | 0 |
|
$529.8100 / $560.7600 | Buy Now |
Part Details for R3G225-AH71-01
R3G225-AH71-01 CAD Models
R3G225-AH71-01 Part Data Attributes:
|
R3G225-AH71-01
ebm-papst
Buy Now
|
Compare Parts:
R3G225-AH71-01
ebm-papst
|
Samacsys Manufacturer | ebm-papst |