Part Details for R3G225-RE19-04 by ebm-papst
Overview of R3G225-RE19-04 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
AC motors
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Price & Stock for R3G225-RE19-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2816
|
Newark | Centrifugal Fan, 225Mm X 99Mm, 115Vac, Blower Type:Ec Centrifugal, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:225Mm, External Depth:99Mm, Air Flow - Cfm:753.4Cfm, Air Flow - M3/Min:21.33M³/Min, Noise Rating:78Dba Rohs Compliant: Yes |Ebm-Papst R3G225-RE19-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.2500 / $502.3200 | Buy Now |
DISTI #
381-2793-ND
|
DigiKey | 225 MM EC CENTRIFUGAL FAN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
437 In Stock |
|
$367.1900 | Buy Now |
DISTI #
R3G225-RE19-04
|
Avnet Americas | Fan,Centrifugal,115VAC,50/60Hz,Ø225x99mm,752cfm,170W,2800rpm,Ball Bearing - Bulk (Alt: R3G225-RE19-04) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$278.0160 / $451.9232 | Buy Now |
DISTI #
5912-R3G225-RE19-04
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Fan, 225x99mm Round, 115VAC, 753.4CFM, 170W, 986Pa, IP54, RadiCal RoHS: Compliant | 5 |
|
$367.1900 | Buy Now |
DISTI #
70739151
|
RS | Fan, Centrifugal,115VAC,50/60Hz, Oe225x99mm,752cfm,170W,2800rpm, Ball Bearing | ebm-papst R3G225-RE19-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$440.6300 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 115VAC, 50/60Hz, Ø225x99mm, 752cfm, 170W, 2800rpm, Ball Bearing RoHS: Compliant |
35 In Stock 13 Factory Stock |
|
$386.7700 / $407.7300 | Buy Now |
DISTI #
000000000005130834
|
Sager | Blowers & Centrifugal Fans EC Impeller, 225x99mm, 115VAC, 753.4CFM, 170W, 74dB, 2870RPM, Ball, RadiCal Min Qty: 1 | 0 |
|
$355.0600 / $431.9900 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 115VAC, 50/60Hz, Ø225x99mm, 752cfm, 170W, 2800rpm, Ball Bearing RoHS: Compliant |
35 In Stock 13 Factory Stock |
|
$386.7700 / $407.7300 | Buy Now |
|
Neutron USA | Blowers 225x99mm 115VAC Ball 752CFM 170W 2800RPM Centrifugal Fans EC Impeller, Ball, RadiCal | 50 |
|
$781.6400 | Buy Now |
Part Details for R3G225-RE19-04
R3G225-RE19-04 CAD Models
R3G225-RE19-04 Part Data Attributes:
|
R3G225-RE19-04
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R3G225-RE19-04
ebm-papst
225 MM EC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | RADIAL | |
Diameter | 225 mm | |
Height | 99 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.4 A | |
Rated Power | 170 W | |
Rated Voltage | 115 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1750 g |