Part Details for R3G355-AM29-71 by ebm-papst
Overview of R3G355-AM29-71 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R3G355-AM29-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8638
|
Newark | Fan |Ebm-Papst R3G355-AM29-71 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R3G355-AM29-71
|
Avnet Asia | AC Fan Ball Bearing 230V 3.15A 502W 1890RPM 1241.8CFM Screw (Alt: R3G355-AM29-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for R3G355-AM29-71
R3G355-AM29-71 CAD Models
R3G355-AM29-71 Part Data Attributes
|
R3G355-AM29-71
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R3G355-AM29-71
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Additional Feature | APPROVAL: CSA; EAC; EN; UL | |
Airflow | 1241.89 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 360 mm | |
Height | 205.7 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.15 A | |
Rated Power | 502 W | |
Rated Voltage | 230 V | |
Speed | 1890 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 5680 g |