-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2319
|
Newark | Dc-Dc Converter, 15V/-15V, 0.1A/-0.1A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power R3M-2415D/SMD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 / $40.4900 | Buy Now |
DISTI #
945-R3M-2415D/SMD-ND
|
DigiKey | 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$26.1502 / $36.1300 | Buy Now |
DISTI #
919-R3M-2415D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 9-36Vin +/-15Vout +/-100mA RoHS: Compliant | 40 |
|
$26.1500 / $34.1200 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$24.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.0400 / $33.1500 | Buy Now | |
DISTI #
R3M-2415D/SMD
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: 15VDC, SMT, R3M Min Qty: 1 | 20 |
|
$28.1600 / $34.6700 | Buy Now |
DISTI #
000000000006390205
|
Sager | Isolated DC/DC Converters - SMD 3W 9-36Vin +/-15Vout +/-100mA Min Qty: 1 | 20 |
|
$23.5300 / $31.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R3M-2415D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R3M-2415D/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-N6 | |
Length | 14.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 9.1 mm |