-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8376
|
Newark | Standoff, Hex M-F, Brass, M4, 16Mm Rohs Compliant: Yes |Harwin R40-3000802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1882 |
|
$0.3660 / $0.7070 | Buy Now |
DISTI #
56K3060
|
Newark | Spacer, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:8Mm, Overall Length:16Mm, External Width:7Mm, Product Range:R40 Series, Hex Body Size:7Mm Rohs Compliant: Yes |Harwin R40-3000802 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.4810 | Buy Now |
DISTI #
952-1546-ND
|
DigiKey | HEX STANDOFF M4X0.7 BRASS 8MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3340 In Stock |
|
$0.4045 / $0.8100 | Buy Now |
DISTI #
855-R40-3000802
|
Mouser Electronics | Standoffs & Spacers M4 x 8mm HEX 7mm A/F 8mm ML/FML NICKEL RoHS: Compliant | 10600 |
|
$0.4450 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1700 Partner Stock |
|
$0.2860 / $0.3050 | Buy Now |
DISTI #
65705742
|
Verical | Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Brass Nickel Min Qty: 210 Package Multiple: 1 | Americas - 1700 |
|
$0.2230 / $0.2980 | Buy Now |
DISTI #
R40-3000802
|
TTI | Standoffs & Spacers M4 x 8mm HEX 7mm A/F 8mm ML/FML NICKEL pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 11000 In Stock |
|
$0.4450 / $0.4770 | Buy Now |
DISTI #
R40-3000802
|
Avnet Abacus | Hexagonal Male/Female Spacer M4 Threaded 7mm A/F 16mm Length Brass Nickel Plated (Alt: R40-3000802) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3754539
|
element14 Asia-Pacific | STANDOFF, HEX M-F, BRASS, M4, 16MM RoHS: Compliant Min Qty: 1 Container: Each | 1933 |
|
$0.5503 / $0.6206 | Buy Now |
DISTI #
1310017
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy