Datasheets
R404122000 by: Radiall

RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm

Part Details for R404122000 by Radiall

Overview of R404122000 by Radiall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for R404122000

Part # Distributor Description Stock Price Buy
DISTI # 2201-R404122000-ND
DigiKey TERMINATION: TNC F 4GHZ 1W 50OHM Min Qty: 5 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $55.9220
$55.9220 Buy Now
DISTI # R404122000
Avnet Americas TERMINATION: TNC F 4GHZ 1W 50ohms - Bulk (Alt: R404122000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 5 $58.6260
  • 7 $55.3690
  • 20 $45.0560
  • 30 $37.8000
  • 50 $30.8000
$30.8000 / $58.6260 Buy Now

Part Details for R404122000

R404122000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R404122000 Part Data Attributes:

R404122000 Radiall
Buy Now Datasheet
Compare Parts:
R404122000 Radiall RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RADIALL S A
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature TNC-F, I/P POWER-MAX(PEAK)=100W
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
JESD-609 Code e4
Operating Frequency-Max 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type RF/MICROWAVE TERMINATION
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
VSWR-Max 1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R404122000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R404122000 by Radiall

  • Please alert me when R404122000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R404122000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R404122000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R404122000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R404122000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R404122000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: