Part Details for R404567000 by Radiall
Overview of R404567000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R404567000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404567000-ND
|
DigiKey | TERMINATION: N M 12GHZ 12W 50OHM Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.1120 | Buy Now |
DISTI #
R404567000
|
Avnet Americas | TERMINATION: N M 12GHZ 12W 50ohms - Bulk (Alt: R404567000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7060 / $291.2220 | Buy Now |
DISTI #
R404567000
|
Avnet Americas | TERMINATION: N M 12GHZ 12W 50ohms - Bulk (Alt: R404567000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7060 / $291.2220 | Buy Now |
DISTI #
R404567000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R404567000
R404567000 CAD Models
R404567000 Part Data Attributes:
|
R404567000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404567000
Radiall
RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40.79 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.3 |