Part Details for R404N05121 by Radiall
Overview of R404N05121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for R404N05121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404N05121-ND
|
DigiKey | TERMINATION: SMA M 18 GHZ 1W WIT Min Qty: 1 Lead time: 15 Weeks Container: Box |
27 In Stock |
|
$39.4124 / $50.3800 | Buy Now |
DISTI #
501-R404N05121
|
Mouser Electronics | RF Terminators TERMINATION: SMA M 18 GHZ 1W with cord RoHS: Compliant | 20 |
|
$39.4000 / $50.3600 | Buy Now |
DISTI #
60660142
|
Verical | Conn IP67 SMA 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Over Nickel Phosphorus Min Qty: 5 Package Multiple: 5 Date Code: 2152 | Americas - 5 |
|
$31.2120 / $36.7608 | Buy Now |
DISTI #
R404N05121
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 10 | 0 |
|
$33.0000 / $37.1400 | Buy Now |
Part Details for R404N05121
R404N05121 CAD Models
R404N05121 Part Data Attributes
|
R404N05121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404N05121
Radiall
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |