Part Details for R411718124 by Radiall
Overview of R411718124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R411718124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411718124-ND
|
DigiKey | ATTENUATOR: QMA 18DB 6GHZ 1W 50O Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.5720 | Buy Now |
DISTI #
R411718124
|
Avnet Americas | ATTENUATOR: QMA 18DB 6GHZ 1W 50ohms - Bulk (Alt: R411718124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$85.4560 / $153.7380 | Buy Now |
DISTI #
501-R411718124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: QMA 18DB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$125.0600 / $134.5600 | Order Now |
DISTI #
R411718124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411718124
R411718124 CAD Models
R411718124 Part Data Attributes
|
R411718124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411718124
Radiall
Fixed Attenuator, 2000MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | QMA, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |