Part Details for R412-3830B by L-com Inc
Overview of R412-3830B by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412-3830B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8407
|
Newark | Open Frame 4 Post Rack, 38U, Aluminum, Enclosure Material:Aluminum, Body Color:Black, External Height - Metric:-, External Width - Metric:-, External Depth - Metric:762Mm, External Height - Imperial:-, External Width - Imperial:- |L-Com R412-3830B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$965.0000 | Buy Now |
DISTI #
5073-R412-3830B-ND
|
DigiKey | 38SP 4-POST FRM RK 12/24 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$816.9520 / $829.8200 | Buy Now |
DISTI #
73602987
|
RS | Open Frame 4 Post Rack 12-24 Rackrail -38U 30in Deep- | L-com R412-3830B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$965.0000 | RFQ |
|
Onlinecomponents.com | 38SP 4-POST FRM RK 12/24 | 0 |
|
$846.9200 / $896.9600 | Buy Now |
DISTI #
R412-3830B
|
L-com US | Mount networking, telephone and voice mail equipment, routers, switches and more with the R4 Series Four Post Open Frame Rack. Able to accommodate deeper, heavier components than a two post frame racks, the aluminum four post design provides a 2,500 lb. weight capacity. Open top accepts direct mounting of optional 6", 9" or 12" cable ladder (mounts parallel or perpendicular to front of rack). Ships flat to save space and includes 100 12-24 threaded mounting screws and washers. Flat black powder coat finish. Min Qty: 1 Package Multiple: 1 | 0 |
|
$772.0000 / $965.0000 | Buy Now |