R412415000
Radiall
Description: Fixed Attenuator, 0MHz Min, 2000MHz Max

Overview of R412415000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R412415000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R412415000-ND
DigiKey ATTENUATOR: BNC 15DB 2GHZ 2W 50O Min Qty: 10 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $149.8080
$149.8080 Buy Now
DISTI # R412415000
Avnet Americas Fixed Coaxial Attenuators 2GHz 15dB - Bulk (Alt: R412415000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 10 $171.1440
  • 20 $147.8490
  • 30 $139.1520
  • 50 $119.4600
  • 100 $103.1660
$103.1660 / $171.1440 Buy Now
DISTI # 501-R412415000
Mouser Electronics Attenuators - Interconnects ATTENUATOR: BNC 15DB 2GHZ 2W 50ohms RoHS: Compliant 0
  • 10 $149.8000
  • 25 $144.0300
  • 50 $139.2200
$139.2200 / $149.8000 Order Now
DISTI # R412415000
Richardson RFPD ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 10 0
  • 10 $120.3500
  • 20 $110.0900
  • 50 $100.8100
$100.8100 / $120.3500 Buy Now

CAD Models for R412415000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R412415000 by Radiall

R412415000
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
BNC-F; BNC-M
Attenuation-Nom
15 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
JESD-609 Code
e4
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
VSWR-Max
1.2
Want to compare parts?
  1. R412415000
    Radiall
    Fixed Attenuator, 0MHz Min, 2000MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R412415000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R412415000 by Radiall

Select Manufacturer
Which Manufacturer of R412415000 would you like to use for your alert(s)?
  • Please alert me when R412415000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R412415000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R412415000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R412415000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R412415000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R412415000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: