Part Details for R412518124 by Radiall
Overview of R412518124 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412518124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412518124-ND
|
DigiKey | ATTENUATOR: TNC 18DB 3GHZ 1W 50O Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.6160 | Buy Now |
DISTI #
R412518124
|
Avnet Americas | Attenuator 3GHz 18dB - Bulk (Alt: R412518124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1500 / $110.3760 | Buy Now |
DISTI #
501-R412518124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 18DB 3GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$92.8200 / $105.2700 | Order Now |
DISTI #
R412518124
|
Avnet Americas | Attenuator 3GHz 18dB - Bulk (Alt: R412518124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1500 / $110.3760 | Buy Now |
DISTI #
R412518124
|
Avnet Americas | Attenuator 3GHz 18dB - Bulk (Alt: R412518124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1500 / $110.3760 | Buy Now |
Part Details for R412518124
R412518124 CAD Models
R412518124 Part Data Attributes
|
R412518124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412518124
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |